
SUCW62412B | |
|---|---|
DigiKey Part Number | 1776-2755-ND |
Manufacturer | |
Manufacturer Product Number | SUCW62412B |
Description | DC DC CONVERTER +/-12V 24V 6W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 250mA, 250mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.28" L x 0.73" W x 0.28" H (32.6mm x 18.6mm x 7.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.44000 | $49.44 |
| 5 | $47.59800 | $237.99 |
| 10 | $46.82600 | $468.26 |
| 25 | $45.82360 | $1,145.59 |
| 50 | $45.07820 | $2,253.91 |
| 100 | $44.34420 | $4,434.42 |
| 250 | $43.39092 | $10,847.73 |
| Unit Price without GST: | $49.44000 |
|---|---|
| Unit Price with GST: | $56.85600 |

