Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUS1R50505B

DigiKey Part Number
1776-1681-ND
Manufacturer
Manufacturer Product Number
SUS1R50505B
Description
DC DC CONVERTER 5V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 300mA 4.5V - 9V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
9V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
300mA
Voltage - Isolation
500 V
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-40°C ~ 85°C (With Derating)
Efficiency
74%
Mounting Type
Surface Mount
Package / Case
5-SMD Module
Size / Dimension
0.84" L x 0.48" W x 0.26" H (21.4mm x 12.2mm x 6.5mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44
Check for Additional Incoming Stock
All prices are in NZD
Tray
QuantityUnit PriceExt Price
1$25.43000$25.43
5$24.49200$122.46
10$24.09300$240.93
25$23.57840$589.46
50$23.19500$1,159.75
100$22.81770$2,281.77
250$22.32756$5,581.89
500$21.96340$10,981.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$25.43000
Unit Price with GST:$29.24450