
SUTW32415 | |
|---|---|
DigiKey Part Number | 1776-3595-ND |
Manufacturer | |
Manufacturer Product Number | SUTW32415 |
Description | DC DC CONVERTER +/-15V 3W |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 100mA, 100mA 18V - 36V Input |
Datasheet | Datasheet |
Category | Voltage - Output 2 -15V |
Mfr | Current - Output (Max) 100mA, 100mA |
Series | Power (Watts) 3 W |
Packaging Box | Voltage - Isolation 500 V |
Part Status Active | Applications ITE (Commercial) |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 76% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 7-SIP Module |
Voltage - Output 1 | Size / Dimension 1.18" L x 0.36" W x 0.92" H (30.0mm x 9.2mm x 23.4mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.85000 | $48.85 |
| Unit Price without GST: | $48.85000 |
|---|---|
| Unit Price with GST: | $56.17750 |

