
CMB1304-R160-000C0H0A27G | |
|---|---|
DigiKey Part Number | 90-CMB1304-R160-000C0H0A27G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1304-R160-000C0H0A27G |
Description | LED COB XLAMP WARM WHT SQU 2700K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1304 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 513lm | |
Current - Test | 400mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 8.3V | |
Lumens/Watt @ Current - Test | 155 lm/W | |
Current - Max | 1.2A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 13.35mm L x 13.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 6.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.24000 | $4.24 |
| 10 | $4.02700 | $40.27 |
| 50 | $3.91220 | $195.61 |
| 100 | $3.60270 | $360.27 |
| 200 | $3.27630 | $655.26 |
| 500 | $3.06864 | $1,534.32 |
| 1,000 | $2.83172 | $2,831.72 |
| Unit Price without GST: | $4.24000 |
|---|---|
| Unit Price with GST: | $4.87600 |

