
CMB1818-0000-000N0H0A40G | |
|---|---|
DigiKey Part Number | 90-CMB1818-0000-000N0H0A40G-ND |
Manufacturer | |
Manufacturer Product Number | CMB1818-0000-000N0H0A40G |
Description | LED COB XLAMP NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB1818 White, Neutral Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Neutral | |
CCT (K) | 4000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2725lm | |
Current - Test | 500mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 33.5V | |
Lumens/Watt @ Current - Test | 163 lm/W | |
Current - Max | 1.5A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 17.85mm L x 17.85mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 12.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.43000 | $9.43 |
| 10 | $8.95600 | $89.56 |
| 50 | $8.70080 | $435.04 |
| 100 | $8.01290 | $801.29 |
| 200 | $7.28705 | $1,457.41 |
| 500 | $6.82508 | $3,412.54 |
| 1,000 | $6.28460 | $6,284.60 |
| Unit Price without GST: | $9.43000 |
|---|---|
| Unit Price with GST: | $10.84450 |

