Parametric Equivalent
Parametric Equivalent

CMB3090-0000-00PR0Z0A27H | |
|---|---|
DigiKey Part Number | 90-CMB3090-0000-00PR0Z0A27H-ND |
Manufacturer | |
Manufacturer Product Number | CMB3090-0000-00PR0Z0A27H |
Description | XLAMP CMB LED WHITE PRO9 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CMB3090 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cree LED | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 2-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 11419lm (Typ) | |
Current - Test | 1.2A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 68.1V | |
Lumens/Watt @ Current - Test | 140 lm/W | |
Current - Max | 2.4A | |
CRI (Color Rendering Index) | 95 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 27.35mm L x 27.35mm W | |
Height | 1.75mm | |
Light Emitting Surface (LES) | 23.00mm Dia | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | $62.27040 | $7,783.80 |
| Unit Price without GST: | $62.27040 |
|---|---|
| Unit Price with GST: | $71.61096 |


