CXA1304-0000-000F0UA450G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.47850
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $2.63990
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.16790
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.09960
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.75800
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.31700
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $3.26100
Datasheet

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: $4.37910
Datasheet
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Lighting COBs, Engines, Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
CXA1304

CXA1304-0000-000F0UA450G

DigiKey Part Number
CXA1304-0000-000F0UA450G-ND
Manufacturer
Manufacturer Product Number
CXA1304-0000-000F0UA450G
Description
LED COB XLAMP COOL WHT SQU 5000K
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) XLamp® CXA1304 White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cree LED
Series
Packaging
Tray
Part Status
Active
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
368lm (355lm ~ 380lm)
Current - Test
200mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
18V
Lumens/Watt @ Current - Test
102 lm/W
Current - Max
500mA
CRI (Color Rendering Index)
90
Viewing Angle
115°
Features
-
Size / Dimension
13.35mm L x 13.35mm W
Height
1.70mm
Light Emitting Surface (LES)
6.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tray
QuantityUnit PriceExt Price
100$3.07470$307.47
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$3.07470
Unit Price with GST:$3.53591