
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Crouzet | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Current Sensing AC | |
Trip Status | Energized High | |
Trip Range | 0.035 ~ 7.07A AC, 0.05 ~ 10A AC | |
Delay Time | 0.1 Sec ~ 10 Sec | |
Voltage - Supply | 220VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 250VAC | |
Mounting Type | Socketable | |
Operating Temperature | -10°C ~ 60°C |


