
741X083101JP | |
|---|---|
DigiKey Part Number | 60-741X083101JPTR-ND - Tape & Reel (TR) 60-741X083101JPCT-ND - Cut Tape (CT) 60-741X083101JPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 741X083101JP |
Description | RES ARRAY 4 RES 100 OHM 0804 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 0804, Convex, Long Side Terminals |
Datasheet | Datasheet |
EDA/CAD Models | 741X083101JP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 100 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 0804, Convex, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.079" L x 0.039" W (2.00mm x 1.00mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.18000 | $0.18 |
| 10 | $0.10200 | $1.02 |
| 25 | $0.08480 | $2.12 |
| 50 | $0.07460 | $3.73 |
| 100 | $0.06560 | $6.56 |
| 250 | $0.05576 | $13.94 |
| 500 | $0.04962 | $24.81 |
| 1,000 | $0.04439 | $44.39 |
| 5,000 | $0.03509 | $175.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03204 | $320.40 |
| 20,000 | $0.02945 | $589.00 |
| 30,000 | $0.02812 | $843.60 |
| 50,000 | $0.02662 | $1,331.00 |
| 70,000 | $0.02572 | $1,800.40 |
| 100,000 | $0.02484 | $2,484.00 |
| Unit Price without GST: | $0.18000 |
|---|---|
| Unit Price with GST: | $0.20700 |








