
PQC10-48-S24-O | |
|---|---|
DigiKey Part Number | 179-PQC10-48-S24-O-ND |
Manufacturer | |
Manufacturer Product Number | PQC10-48-S24-O |
Description | DC-DC ISOLATED, 10 W, 36~75 VDC |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 417mA 36V - 60V Input |
Datasheet | Datasheet |
EDA/CAD Models | PQC10-48-S24-O Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 60V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 417mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | Sixteenth Brick | |
Size / Dimension | 1.30" L x 0.90" W x 0.45" H (33.0mm x 22.9mm x 11.4mm) | |
Supplier Device Package | Sixteenth Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.07000 | $23.07 |
| 5 | $22.21800 | $111.09 |
| 10 | $21.85900 | $218.59 |
| 25 | $21.39120 | $534.78 |
| Unit Price without GST: | $23.07000 |
|---|---|
| Unit Price with GST: | $26.53050 |


