


SMI18-15-V-P5 | |
|---|---|
DigiKey Part Number | 179-SMI18-15-V-P5-ND |
Manufacturer | |
Manufacturer Product Number | SMI18-15-V-P5 |
Description | AC/DC WALL MOUNT ADAPTER 15V 20W |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15V 20 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
EDA/CAD Models | SMI18-15-V-P5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Power Solutions | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1.3A | |
Power (Watts) | 20 W | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.95" L x 1.38" W x 2.58" H (75.0mm x 35.0mm x 65.6mm) | |
Approval Agency | CB Scheme, CCC, CSA, EN, IEC, PSE, RCM, UL | |
Standard Number | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |
Weight | 0.375 lb (170.1 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $48.94000 | $48.94 |
| 5 | $45.00000 | $225.00 |
| 10 | $43.40400 | $434.04 |
| 25 | $41.38040 | $1,034.51 |
| 60 | $39.53567 | $2,372.14 |
| 120 | $38.13325 | $4,575.99 |
| 300 | $36.35587 | $10,906.76 |
| Unit Price without GST: | $48.94000 |
|---|---|
| Unit Price with GST: | $56.28100 |


