



0025AN | |
|---|---|
DigiKey Part Number | 1722-1198-ND |
Manufacturer | |
Manufacturer Product Number | 0025AN |
Description | KNOB SMOOTH 1/4"-20 PLASTIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Smooth Knob 1/4"-20 Shaft with No Indicator Plastic Black |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Davies Molding, LLC | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Style | Ball | |
Type | Smooth | |
Shaft Size | 1/4"-20 | |
Diameter | 1.250" (31.75mm) | |
Height | 1.500" (38.10mm) | |
Indicator | No Indicator | |
Material | Plastic | |
Color | Black | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.62000 | $4.62 |
| 5 | $3.92400 | $19.62 |
| 10 | $3.67600 | $36.76 |
| 25 | $3.38840 | $84.71 |
| 50 | $3.19780 | $159.89 |
| 100 | $3.02760 | $302.76 |
| 250 | $2.82984 | $707.46 |
| 500 | $2.69824 | $1,349.12 |
| 1,000 | $2.58043 | $2,580.43 |
| Unit Price without GST: | $4.62000 |
|---|---|
| Unit Price with GST: | $5.31300 |

