
DD1000 | |
|---|---|
DigiKey Part Number | 5245-DD1000TR-ND - Tape & Reel (TR) 5245-DD1000CT-ND - Cut Tape (CT) 5245-DD1000DKRINACTIVE-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DD1000 |
Description | DIODE STANDARD 10000V 20MA AXIAL |
Manufacturer Standard Lead Time | 0 Weeks |
Customer Reference | |
Detailed Description | Diode 10000 V 20mA Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | DD1000 Models |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 150 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 5 µA @ 10 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 10000 V | Supplier Device Package Axial |
Current - Average Rectified (Io) 20mA | Operating Temperature - Junction -50°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 40 V @ 10 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.32000 | $9.32 |
| 10 | $6.16400 | $61.64 |
| 100 | $4.37640 | $437.64 |
| 500 | $3.78750 | $1,893.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.09434 | $15,471.70 |
| Unit Price without GST: | $9.32000 |
|---|---|
| Unit Price with GST: | $10.71800 |


