1008-330K is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Delevan
In Stock: 0
Unit Price: $6.04044
Datasheet
33 nH Unshielded Inductor 1.105 A 100mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1008-330K

DigiKey Part Number
DN08330TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1008-330K
Description
FIXED IND 33NH 1.105A 100 MOHM
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
33 nH Unshielded Inductor 1.105 A 100mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
100mOhm Max
Q @ Freq
30 @ 50MHz
Frequency - Self Resonant
1.45GHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
50 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.105" L x 0.095" W (2.66mm x 2.41mm)
Height - Seated (Max)
0.095" (2.41mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$6.04044$3,020.22
Manufacturers Standard Package
Unit Price without GST:$6.04044
Unit Price with GST:$6.94651