100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR05S-101-FNH

DigiKey Part Number
2037-PFR05S-101-FNHTR-ND - Tape & Reel (TR)
2037-PFR05S-101-FNHCT-ND - Cut Tape (CT)
2037-PFR05S-101-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR05S-101-FNH
Description
RES SMD 100 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFR05S-101-FNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 153,942
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.18000$0.18
10$0.04000$0.40
25$0.02840$0.71
50$0.02300$1.15
100$0.01850$1.85
250$0.01416$3.54
500$0.01176$5.88
1,000$0.00990$9.90
5,000$0.00693$34.65
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00645$64.50
20,000$0.00573$114.60
30,000$0.00539$161.70
50,000$0.00501$250.50
70,000$0.00480$336.00
100,000$0.00460$460.00
Manufacturers Standard Package
Unit Price without GST:$0.18000
Unit Price with GST:$0.20700