
DPS-950AB A | |
|---|---|
DigiKey Part Number | DPS-950ABA-ND |
Manufacturer | |
Manufacturer Product Number | DPS-950AB A |
Description | AC/DC CONVERTER 4X12V 2X5V 950W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 6 Output 12V 12V 12V 12V 180 ~ 264 VAC Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 6 | |
Voltage - Input | 180 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | 12V | |
Voltage - Output 5 | 5V | |
Voltage - Output 6 | 5V | |
Current - Output 1 | 20 A | |
Current - Output 2 | 20 A | |
Current - Output 3 | 20 A | |
Current - Output 4 | 20 A | |
Current - Output 5 | 20 A | |
Current - Output 6 | 20 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | 92% | |
Operating Temperature | 0°C ~ 50°C | |
Features | PFC, Remote On/Off, Remote Sense, Standby Output | |
Mounting Type | Rack Mount | |
Size / Dimension | 9.45" L x 3.21" W x 1.57" H (240.0mm x 81.5mm x 40.0mm) | |
Approval Agency | BSMI, CB, CE, TUV, UR | |
Minimum Load Required | - | |
Base Product Number |





