
0910935 | |
|---|---|
DigiKey Part Number | 0910935-ND |
Manufacturer | |
Manufacturer Product Number | 0910935 |
Description | CAP MINI PANEL INDICATOR WHITE |
Customer Reference | |
Detailed Description | Lens Cap White |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens Cap | |
Color | White | |
Number of LEDs | 1 | |
Lens Style | Round with Stovepipe Top | |
Lens Size | - | |
Lens Transparency | Clear | |
Optical Pattern | - | |
Viewing Angle | - | |
For Use With/Related Manufacturer | - | |
Material | - | |
Mounting Type | - | |
Base Product Number |

