
5680101011F | |
|---|---|
DigiKey Part Number | 5680101011F-ND |
Manufacturer | |
Manufacturer Product Number | 5680101011F |
Description | LED CBI 3MM QUAD RED/BLANK RA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator 4 High Red (x 3), Blank (x 1) 2V 30mA Round with Domed Top 3.00mm Dia Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Dialight | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Red (x 3), Blank (x 1) | |
Wavelength - Peak | 635nm | |
Configuration | 4 High | |
Current | 30mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | 60° | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage Rating | 2V | |
Mounting Type | Through Hole, Right Angle | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | $3.82415 | $1,491.42 |
| Unit Price without GST: | $3.82415 |
|---|---|
| Unit Price with GST: | $4.39777 |

