Image for 5680101237F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5680101237F

DigiKey Part Number
5680101237F-ND
Manufacturer
Manufacturer Product Number
5680101237F
Description
LED CBI QUAD GRN/ORNG/RED/YL RA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator 4 High Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1) 2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow 30mA Green, 25mA Orange, 30mA Red, 20mA Yellow Through Hole, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Dialight
Series
Packaging
Bulk
Part Status
Active
Color
Green (x 1), Orange (x 1), Red (x 1), Yellow (x 1)
Wavelength - Peak
565nm, 600nm, 635nm, 585nm
Configuration
4 High
Current
30mA Green, 25mA Orange, 30mA Red, 20mA Yellow
Millicandela Rating
12.6mcd Green, 7mcd Orange, 10mcd Red, 10mcd Yellow
Viewing Angle
60°
Lens Type
-
Lens Style
-
Lens Size
-
Voltage Rating
2.1V Green, 2.2V Orange, 2V Red, 2.1V Yellow
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
350$4.26031$1,491.11
Unit Price without GST:$4.26031
Unit Price with GST:$4.89936