Digital Switch Latch Open Drain Hall Effect SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AH1711-SA-7

DigiKey Part Number
31-AH1711-SA-7TR-ND - Tape & Reel (TR)
31-AH1711-SA-7CT-ND - Cut Tape (CT)
31-AH1711-SA-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AH1711-SA-7
Description
HALL LATCH SWITCH SOT23 T&R 3K
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.4V ~ 5.5V
Mfr
Current - Supply (Max)
3.2mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output (Max)
60mA
Part Status
Active
Output Type
Open Drain
Function
Latch
Features
Temperature Compensated
Technology
Operating Temperature
-40°C ~ 125°C
Polarization
North Pole, South Pole
Mounting Type
Surface Mount
Sensing Range
2mT Trip, -2mT Release
Supplier Device Package
SOT-23-3
Test Condition
-40°C ~ 125°C
Package / Case
TO-236-3, SC-59, SOT-23-3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,005
Factory Stock: 57,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.49000$0.49
10$0.33900$3.39
25$0.30000$7.50
100$0.25750$25.75
250$0.23712$59.28
500$0.22486$112.43
1,000$0.21477$214.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.20230$606.90
6,000$0.19620$1,177.20
9,000$0.19314$1,738.26
15,000$0.18975$2,846.25
21,000$0.18777$3,943.17
30,000$0.18587$5,576.10
Manufacturers Standard Package
Unit Price without GST:$0.49000
Unit Price with GST:$0.56350