Parametric Equivalent

AL1692L-30BS7-13 | |
|---|---|
DigiKey Part Number | AL1692L-30BS7-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AL1692L-30BS7-13 |
Description | IC LED DRIVER OFFL TRIAC 3A 7SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Triac Dimming 3A 7-SO |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 8.5V | |
Voltage - Supply (Max) | 18V | |
Voltage - Output | - | |
Current - Output / Channel | 3A | |
Frequency | - | |
Dimming | Triac | |
Applications | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | 7-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.21125 | $845.00 |
| 8,000 | $0.20534 | $1,642.72 |
| 12,000 | $0.20238 | $2,428.56 |
| 20,000 | $0.19910 | $3,982.00 |
| 28,000 | $0.19718 | $5,521.04 |
| 40,000 | $0.19534 | $7,813.60 |
| Unit Price without GST: | $0.21125 |
|---|---|
| Unit Price with GST: | $0.24294 |


