
AL58221T24E-13 | |
|---|---|
DigiKey Part Number | 31-AL58221T24E-13TR-ND - Tape & Reel (TR) 31-AL58221T24E-13CT-ND - Cut Tape (CT) 31-AL58221T24E-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AL58221T24E-13 |
Description | IC LED DVR LINEAR 60MA 24TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 12 Output Linear Shift Register PWM, Two-Wire Dimming 60mA 24-TSSOP-EP (Type A1-B) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | No | |
Number of Outputs | 12 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 24V | |
Current - Output / Channel | 60mA | |
Frequency | - | |
Dimming | PWM, Two-Wire | |
Applications | Backlight, Lighting, Signage | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 24-TSSOP-EP (Type A1-B) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.61000 | $1.61 |
| 10 | $1.14900 | $11.49 |
| 25 | $1.03640 | $25.91 |
| 100 | $0.91040 | $91.04 |
| 250 | $0.85052 | $212.63 |
| 500 | $0.81444 | $407.22 |
| 1,000 | $0.78472 | $784.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.75334 | $1,883.35 |
| 5,000 | $0.73444 | $3,672.20 |
| 7,500 | $0.72497 | $5,437.27 |
| 12,500 | $0.71448 | $8,931.00 |
| 17,500 | $0.70835 | $12,396.12 |
| 25,000 | $0.70245 | $17,561.25 |
| Unit Price without GST: | $1.61000 |
|---|---|
| Unit Price with GST: | $1.85150 |


