
AP72200CT20-7 | |
|---|---|
DigiKey Part Number | 31-AP72200CT20-7TR-ND - Tape & Reel (TR) 31-AP72200CT20-7CT-ND - Cut Tape (CT) 31-AP72200CT20-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP72200CT20-7 |
Description | IC REG BUCK BST ADJ 2A W-WLB2118 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 2.6V 1 Output 2A 20-WFBGA, WLBGA |
Datasheet | Datasheet |
EDA/CAD Models | AP72200CT20-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.14V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | W-WLB2118-20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.66000 | $1.66 |
| 10 | $1.19100 | $11.91 |
| 25 | $1.07360 | $26.84 |
| 100 | $0.94380 | $94.38 |
| 250 | $0.88180 | $220.45 |
| 500 | $0.84440 | $422.20 |
| 1,000 | $0.81647 | $816.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.77561 | $2,326.83 |
| 6,000 | $0.75701 | $4,542.06 |
| 9,000 | $0.74770 | $6,729.30 |
| 15,000 | $0.73738 | $11,060.70 |
| 21,000 | $0.73134 | $15,358.14 |
| Unit Price without GST: | $1.66000 |
|---|---|
| Unit Price with GST: | $1.90900 |



