Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AP7347E-30FDCWR-7R | |
|---|---|
DigiKey Part Number | 31-AP7347E-30FDCWR-7RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP7347E-30FDCWR-7R |
Description | IC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA U-DFN2020-6 (SWP) (Type UXC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.32V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 6-UDFN Exposed Pad | |
Supplier Device Package | U-DFN2020-6 (SWP) (Type UXC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.18863 | $565.89 |
| 6,000 | $0.18285 | $1,097.10 |
| 9,000 | $0.17996 | $1,619.64 |
| 15,000 | $0.17676 | $2,651.40 |
| 21,000 | $0.17489 | $3,672.69 |
| 30,000 | $0.17308 | $5,192.40 |
| 75,000 | $0.16921 | $12,690.75 |
| Unit Price without GST: | $0.18863 |
|---|---|
| Unit Price with GST: | $0.21692 |


