
AP7347EQ-25FGECW-13A | |
|---|---|
DigiKey Part Number | 31-AP7347EQ-25FGECW-13ATR-ND - Tape & Reel (TR) 31-AP7347EQ-25FGECW-13ACT-ND - Cut Tape (CT) 31-AP7347EQ-25FGECW-13ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347EQ-25FGECW-13A |
Description | LDO LOW VOLTAGE STANDARD V-DFN30 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA V-DFN3030-8/SWP (Type UX) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 140 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | V-DFN3030-8/SWP (Type UX) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.45700 | $4.57 |
| 25 | $0.40720 | $10.18 |
| 100 | $0.35130 | $35.13 |
| 250 | $0.32460 | $81.15 |
| 500 | $0.30860 | $154.30 |
| 1,000 | $0.29541 | $295.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27910 | $837.30 |
| 6,000 | $0.27112 | $1,626.72 |
| 9,000 | $0.26712 | $2,404.08 |
| 15,000 | $0.26269 | $3,940.35 |
| 21,000 | $0.26010 | $5,462.10 |
| 30,000 | $0.25762 | $7,728.60 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.75900 |

