
AP7366EA-25W5-7 | |
|---|---|
DigiKey Part Number | 31-AP7366EA-25W5-7TR-ND - Tape & Reel (TR) 31-AP7366EA-25W5-7CT-ND - Cut Tape (CT) 31-AP7366EA-25W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7366EA-25W5-7 |
Description | IC REG LINEAR 2.5V 600MA SOT-25 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 600mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 80 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 75dB ~ 55dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 0.38V @ 600mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7366-25W5-7 | Diodes Incorporated | 8,094 | 31-AP7366-25W5-7CT-ND | $0.33000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.51000 | $0.51 |
| 10 | $0.34900 | $3.49 |
| 25 | $0.30840 | $7.71 |
| 100 | $0.26450 | $26.45 |
| 250 | $0.24348 | $60.87 |
| 500 | $0.23088 | $115.44 |
| 1,000 | $0.22051 | $220.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.20767 | $623.01 |
| 6,000 | $0.20138 | $1,208.28 |
| 9,000 | $0.19824 | $1,784.16 |
| 15,000 | $0.19475 | $2,921.25 |
| 21,000 | $0.19271 | $4,046.91 |
| 30,000 | $0.19075 | $5,722.50 |
| Unit Price without GST: | $0.51000 |
|---|---|
| Unit Price with GST: | $0.58650 |

