Parametric Equivalent

APX812-40UG-7 | |
|---|---|
DigiKey Part Number | APX812-40UG-7DI-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APX812-40UG-7 |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-143 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.25206 | $756.18 |
| 6,000 | $0.24472 | $1,468.32 |
| 9,000 | $0.24105 | $2,169.45 |
| 15,000 | $0.23698 | $3,554.70 |
| 21,000 | $0.23460 | $4,926.60 |
| 30,000 | $0.23231 | $6,969.30 |
| 75,000 | $0.22738 | $17,053.50 |
| Unit Price without GST: | $0.25206 |
|---|---|
| Unit Price with GST: | $0.28987 |


