
D7V0H1U2LP-7B | |
|---|---|
DigiKey Part Number | 31-D7V0H1U2LP-7BTR-ND - Tape & Reel (TR) 31-D7V0H1U2LP-7BCT-ND - Cut Tape (CT) 31-D7V0H1U2LP-7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D7V0H1U2LP-7B |
Description | TVS DIODE 7VWM 14.4VC X1DFN10062 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 24A Ipp Tvs Diode Surface Mount X1-DFN1006-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 24A | |
Power - Peak Pulse | 270W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 150pF @ 1MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32200 | $3.22 |
| 100 | $0.20080 | $20.08 |
| 500 | $0.14798 | $73.99 |
| 1,000 | $0.13088 | $130.88 |
| 2,000 | $0.11643 | $232.86 |
| 5,000 | $0.10076 | $503.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.08832 | $883.20 |
| 20,000 | $0.08040 | $1,608.00 |
| 30,000 | $0.07636 | $2,290.80 |
| 50,000 | $0.07182 | $3,591.00 |
| 70,000 | $0.06913 | $4,839.10 |
| 100,000 | $0.06652 | $6,652.00 |
| 250,000 | $0.06394 | $15,985.00 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.60950 |

