Mosfet Array 2.8A (Ta) Surface Mount TSOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3164LVT-7

DigiKey Part Number
31-DMP3164LVT-7TR-ND - Tape & Reel (TR)
31-DMP3164LVT-7CT-ND - Cut Tape (CT)
31-DMP3164LVT-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMP3164LVT-7
Description
MOSFET 2P-CH 2.8A TSOT26
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Mosfet Array 2.8A (Ta) Surface Mount TSOT-26
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Rds On (Max) @ Id, Vgs
95mOhm @ 2.7A, 10V
Manufacturer
Diodes Incorporated
Vgs(th) (Max) @ Id
2.1V @ 250µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Technology
MOSFET (Metal Oxide)
Package / Case
SOT-23-6 Thin, TSOT-23-6
Configuration
2 P-Channel (Dual)
Supplier Device Package
TSOT-26
Current - Continuous Drain (Id) @ 25°C
2.8A (Ta)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,279
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.21000$1.21
10$0.74500$7.45
100$0.47650$47.65
500$0.36026$180.13
1,000$0.32276$322.76
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27506$825.18
6,000$0.25102$1,506.12
9,000$0.23876$2,148.84
15,000$0.22499$3,374.85
21,000$0.21684$4,553.64
30,000$0.20891$6,267.30
Manufacturers Standard Package
Unit Price without GST:$1.21000
Unit Price with GST:$1.39150