P6KE6V8CA-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17218
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.17554
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: $0.42000
Datasheet

Upgrade


Taiwan Semiconductor Corporation
In Stock: 1,857
Unit Price: $1.17000
Datasheet

Upgrade


STMicroelectronics
In Stock: 31,864
Unit Price: $0.00000
Datasheet

Similar


STMicroelectronics
In Stock: 91
Unit Price: $1.10000
Datasheet

Similar


Littelfuse Inc.
In Stock: 5,478
Unit Price: $0.71000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $0.30478
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68396
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: $0.68396
Datasheet
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE6V8CA-B

DigiKey Part Number
P6KE6V8CA-BDI-ND
Manufacturer
Manufacturer Product Number
P6KE6V8CA-B
Description
TVS DIODE 5.8VWM 10.5VC DO15
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE6V8CA-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.