
PI6CB332013A100ZLFEX-13R | |
|---|---|
DigiKey Part Number | 31-PI6CB332013A100ZLFEX-13RTR-ND - Tape & Reel (TR) 31-PI6CB332013A100ZLFEX-13RCT-ND - Cut Tape (CT) 31-PI6CB332013A100ZLFEX-13RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PI6CB332013A100ZLFEX-13R |
Description | IC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:13 400 MHz 56-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:13 | |
Differential - Input:Output | Yes/Yes | |
Input | Clock | |
Output | HCSL | |
Frequency - Max | 400 MHz | |
Voltage - Supply | 2.97V ~ 3.63V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-VQFN (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.73000 | $11.73 |
| 10 | $9.00700 | $90.07 |
| 25 | $8.32920 | $208.23 |
| 100 | $7.58340 | $758.34 |
| 250 | $7.22788 | $1,806.97 |
| 500 | $7.01362 | $3,506.81 |
| 1,000 | $6.83728 | $6,837.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.61946 | $19,858.38 |
| Unit Price without GST: | $11.73000 |
|---|---|
| Unit Price with GST: | $13.48950 |

