
SBR30E45CTB-13 | |
|---|---|
DigiKey Part Number | SBR30E45CTB-13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SBR30E45CTB-13 |
Description | DIODE ARRAY SBR 45V 15A TO-263 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 15A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Super Barrier | |
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 15 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 480 µA @ 45 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 | |
Base Product Number |

