Slide Switch DPDT Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Slide Switch DPDT Through Hole
Additional Requirements for Selecting a Switch
How Does the Switch Attach to your Product

600DP3S2M4Q

DigiKey Part Number
600DP3S2M4Q-ND
Manufacturer
Manufacturer Product Number
600DP3S2M4Q
Description
SWITCH SLIDE DPDT 1A 30V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Slide Switch DPDT Through Hole
Datasheet
 Datasheet
EDA/CAD Models
600DP3S2M4Q Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Switch
Series
Packaging
Bulk
Part Status
Active
Circuit
DPDT
Contact Timing
Not Specified
Switch Function
On-Off-On
Current Rating (Amps)
1A (DC)
Voltage Rating - DC
30 V
Actuator Type
Standard
Actuator Length
2.81mm
Contact Material
Copper Alloy
Contact Finish
Silver
Mounting Type
Through Hole
Termination Style
PC Pin
Features
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 80°C
Actuator Material
Polybutylene Terephthalate (PBT)
Switch Travel
2.00mm
Mechanical Life
20,000 Cycles
Electrical Life
20,000 Cycles
Operating Force
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
200$4.51890$903.78
Unit Price without GST:$4.51890
Unit Price with GST:$5.19674