


1658-G21-01-P13-15A | |
|---|---|
DigiKey Part Number | 302-1403-ND |
Manufacturer | |
Manufacturer Product Number | 1658-G21-01-P13-15A |
Description | CIR BRKR THRM 15A 240VAC 28VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 15A 240 V AC 28 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 15A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CE, CSA C22.2 No 235, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.00000 | $12.00 |
| 5 | $9.95600 | $49.78 |
| 10 | $9.18900 | $91.89 |
| 50 | $7.62080 | $381.04 |
| 100 | $7.02800 | $702.80 |
| 250 | $6.31084 | $1,577.71 |
| 500 | $5.81412 | $2,907.06 |
| 1,000 | $5.35340 | $5,353.40 |
| Unit Price without GST: | $12.00000 |
|---|---|
| Unit Price with GST: | $13.80000 |



