


2210-T210-K0M1-H0-20A | |
|---|---|
DigiKey Part Number | 2210-T210-K0M1-H0-20A-ND |
Manufacturer | |
Manufacturer Product Number | 2210-T210-K0M1-H0-20A |
Description | CIRC BRKR THRM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 20A 480 V AC 65 V DC Lever DIN Rail |
Category | Current Rating (Amps) 20A |
Manufacturer E-T-A | Voltage Rating - AC 480 V |
Series | Voltage Rating - DC 65 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 1 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency CSA C22.2 No 235, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $200.94000 | $200.94 |
| Unit Price without GST: | $200.94000 |
|---|---|
| Unit Price with GST: | $231.08100 |

