Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8340-T110-K1M1-ALH0-12A | |
|---|---|
DigiKey Part Number | 8340-T110-K1M1-ALH0-12A-ND |
Manufacturer | |
Manufacturer Product Number | 8340-T110-K1M1-ALH0-12A |
Description | CIR BRK MAG-HYD 12A 240VAC/80VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 12A 250 V AC 80 V DC Lever DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $99.71000 | $997.10 |
| Unit Price without GST: | $99.71000 |
|---|---|
| Unit Price with GST: | $114.66650 |


