
8345-B01A-V3M1-DB1B1B-100A-V | |
|---|---|
DigiKey Part Number | 8345-B01A-V3M1-DB1B1B-100A-V-ND |
Manufacturer | |
Manufacturer Product Number | 8345-B01A-V3M1-DB1B1B-100A-V |
Description | CIR BRKR MAG-HYDR 100A 80VDC |
Customer Reference | |
Detailed Description | Circuit Breaker Magnetic (Hydraulic Delay) 100A 480 V AC 80 V DC Lever Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-T-A | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount | |
Breaker Type | Magnetic (Hydraulic Delay) | |
Current Rating (Amps) | 100A | |
Voltage Rating - AC | 480 V | |
Voltage Rating - DC | 80 V | |
Actuator Type | Lever | |
Number of Poles | 1 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, GB 17701, IEC 60934, UL1077, UL489 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $243.64000 | $243.64 |
| 5 | $202.02400 | $1,010.12 |
| 10 | $186.28700 | $1,862.87 |
| Unit Price without GST: | $243.64000 |
|---|---|
| Unit Price with GST: | $280.18600 |

