Press-In Threaded Insert 0.38" L (9.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Press-In Threaded Insert 0.38" L (9.7mm)
E-Z LOK Threaded Inserts for Metal, Plastic & Wood - Product Line Overview
E Z LOK: Adding threads to your 3D printed part

260-3-AL

DigiKey Part Number
5519-260-3-AL-ND
Manufacturer
Manufacturer Product Number
260-3-AL
Description
PRESSIN THREADED INSERT 0.38" L
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Press-In Threaded Insert 0.38" L (9.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
E-Z LOK
Series
Packaging
Bag
Part Status
Active
Type
Press-In Threaded Insert
Color
-
Size / Dimension
0.38" L (9.7mm)
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Check for Additional Incoming Stock
All prices are in NZD
Bag
QuantityUnit PriceExt Price
1$2.14000$2.14
5$1.79000$8.95
10$1.67000$16.70
30$1.50667$45.20
50$1.43960$71.98
100$1.35760$135.76
250$1.26232$315.58
500$1.19900$599.50
1,000$1.14232$1,142.32
Manufacturers Standard Package
Unit Price without GST:$2.14000
Unit Price with GST:$2.46100