
170M1368 | |
|---|---|
DigiKey Part Number | 283-4432-ND |
Manufacturer | |
Manufacturer Product Number | 170M1368 |
Description | FUSE SQUARE 125A 700VAC RECT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 125A 700 VAC Fuse Square Bolt Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton - Bussmann Electrical Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Bolt Mount | |
Fuse Type | Square | |
Current Rating (Amps) | 125A | |
Voltage Rating - AC | 700 VAC | |
Response Time | - | |
Applications | Electrical, Industrial | |
Features | Indicating | |
Class | - | |
Approval Agency | CE, UR | |
Operating Temperature | - | |
Breaking Capacity @ Rated Voltage | 200kA | |
Package / Case | Rectangular, Blade | |
Size / Dimension | 2.126" L x 0.827" W x 1.575" H (54.00mm x 21.00mm x 40.00mm) | |
Melting I²t | 1200.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $350.59000 | $350.59 |
| 5 | $290.64400 | $1,453.22 |
| 10 | $267.96300 | $2,679.63 |
| 50 | $221.47700 | $11,073.85 |
| Unit Price without GST: | $350.59000 |
|---|---|
| Unit Price with GST: | $403.17850 |

