
10250T172-2 | |
|---|---|
DigiKey Part Number | 5730-10250T172-2-ND |
Manufacturer | |
Manufacturer Product Number | 10250T172-2 |
Description | MUSHROOMHEADPUSHBUTTON,NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Eaton, 10250T | |
Panel Cutout Dimensions | 30.5mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $433.78000 | $433.78 |
| Unit Price without GST: | $433.78000 |
|---|---|
| Unit Price with GST: | $498.84700 |

