
10250T223N | |
|---|---|
DigiKey Part Number | 5730-10250T223N-ND |
Manufacturer | |
Manufacturer Product Number | 10250T223N |
Description | PILOT LIGHT, NO LENS, 30MM, INCA |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator 380V Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | - | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 380V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 1.20" (30.50mm) | |
Lens Size | - | |
Lens Style | - | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65, NEMA 3, 3R, 4, 4X, 12, 13 | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $587.17000 | $587.17 |
| Unit Price without GST: | $587.17000 |
|---|---|
| Unit Price with GST: | $675.24550 |

