
FAZ-D16/3-NA-L | |
|---|---|
DigiKey Part Number | 5730-FAZ-D16/3-NA-L-ND |
Manufacturer | |
Manufacturer Product Number | FAZ-D16/3-NA-L |
Description | FAZ-NA UL 489 MCB 240VAC 3P 16A |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 16A 415 V AC 96 V DC Lever DIN Rail |
EDA/CAD Models | FAZ-D16/3-NA-L Models |
Category | Current Rating (Amps) 16A |
Manufacturer Eaton Electrical | Voltage Rating - AC 415 V |
Series | Voltage Rating - DC 96 V |
Packaging Bulk | Actuator Type Lever |
Part Status Active | Number of Poles 3 |
Mounting Type DIN Rail | Illumination None |
Breaker Type Thermal Magnetic | Approval Agency ABS, CSA C22.2 No 5, UL489, VDE |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $309.53000 | $309.53 |
| 5 | $256.62800 | $1,283.14 |
| 10 | $236.60800 | $2,366.08 |
| 50 | $195.58400 | $9,779.20 |
| 100 | $180.00040 | $18,000.04 |
| Unit Price without GST: | $309.53000 |
|---|---|
| Unit Price with GST: | $355.95950 |

