
PSG240E24RM | |
|---|---|
DigiKey Part Number | 5730-PSG240E24RM-ND |
Manufacturer | |
Manufacturer Product Number | PSG240E24RM |
Description | DC POWER SUPPLY,24VDC,10A,50/60 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 24V 10A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Electrical | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 100 ~ 240 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | 240W | |
Applications | Industrial, ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | -20°C ~ 75°C | |
Features | Universal Input | |
Size / Dimension | 6.00" L x 5.90" W x 5.30" H (152.4mm x 149.9mm x 134.6mm) | |
Approval Agency | CSA | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $735.41000 | $735.41 |
| 10 | $646.37600 | $6,463.76 |
| 25 | $614.01760 | $15,350.44 |
| Unit Price without GST: | $735.41000 |
|---|---|
| Unit Price with GST: | $845.72150 |

