5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S505SCH-5-R

DigiKey Part Number
283-BK/S505SCH-5-R-ND
Manufacturer
Manufacturer Product Number
BK/S505SCH-5-R
Description
FUSE CERAMIC 5A 250VDC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
160.0
Approval Agency
CQC, cURus, KC, TUV
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.807" L (5.20mm x 20.50mm)
DC Cold Resistance
0.014 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,424
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$2.37000$2.37
5$1.97400$9.87
10$1.82000$18.20
50$1.51040$75.52
100$1.39360$139.36
300$1.22603$367.81
500$1.15494$577.47
1,000$1.06458$1,064.58
5,000$0.87933$4,396.65
Manufacturers Standard Package
Unit Price without GST:$2.37000
Unit Price with GST:$2.72550