


BK-S505SCH-6-3-R | |
|---|---|
DigiKey Part Number | 283-4677-ND |
Manufacturer | |
Manufacturer Product Number | BK-S505SCH-6-3-R |
Description | FUSE CERAMIC 6.3A 250VDC 5X20MM |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 250 V Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 330.0 | |
Approval Agency | CQC, cURus, KC, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.807" L (5.20mm x 20.50mm) | |
DC Cold Resistance | 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.37000 | $2.37 |
| 5 | $1.97000 | $9.85 |
| 10 | $1.81600 | $18.16 |
| 50 | $1.50680 | $75.34 |
| 100 | $1.39030 | $139.03 |
| 300 | $1.22323 | $366.97 |
| 500 | $1.15228 | $576.14 |
| 1,000 | $1.06212 | $1,062.12 |
| 5,000 | $0.87730 | $4,386.50 |
| Unit Price without GST: | $2.37000 |
|---|---|
| Unit Price with GST: | $2.72550 |

