Inrush Current Limiter 10 Ohms ±20% 2.5 A 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Inrush Current Limiter 10 Ohms ±20% 2.5 A 0.374" (9.50mm)
Power NTCs for Inrush Current Limiting

ICL101D09MIB

DigiKey Part Number
283-ICL101D09MIB-ND
Manufacturer
Manufacturer Product Number
ICL101D09MIB
Description
ICL 10 OHM 20% 2.5A 9.5MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Inrush Current Limiter 10 Ohms ±20% 2.5 A 0.374" (9.50mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Bulk
Part Status
Active
R @ 25°C
10 Ohms
Tolerance
±20%
Current - Steady State Max
2.5 A
Diameter
0.374" (9.50mm)
Lead Spacing
0.197" (5.00mm)
Grade
-
Qualification
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$0.38000$0.38
5$0.32600$1.63
10$0.29800$2.98
50$0.24780$12.39
100$0.22850$22.85
250$0.20548$51.37
500$0.18960$94.80
1,000$0.17491$174.91
5,000$0.14483$724.15
Manufacturers Standard Package
Unit Price without GST:$0.38000
Unit Price with GST:$0.43700