
STS321070U722AH | |
|---|---|
DigiKey Part Number | 283-STS321070U722AHTR-ND - Tape & Reel (TR) 283-STS321070U722AHCT-ND - Cut Tape (CT) 283-STS321070U722AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS321070U722AH |
Description | TVS DIODE 7VWM 18VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18V Clamp 100A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 7V (Max) | |
Voltage - Breakdown (Min) | 7.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 100A (8/20µs) | |
Power - Peak Pulse | 2000W (2kW) | |
Power Line Protection | No | |
Applications | CAN, Ethernet, Telecom | |
Capacitance @ Frequency | 720pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.91000 | $0.91 |
| 10 | $0.56500 | $5.65 |
| 100 | $0.35810 | $35.81 |
| 500 | $0.27750 | $138.75 |
| 1,000 | $0.24170 | $241.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21010 | $630.30 |
| 6,000 | $0.19183 | $1,150.98 |
| 9,000 | $0.17538 | $1,578.42 |
| 15,000 | $0.16808 | $2,521.20 |
| 21,000 | $0.16614 | $3,488.94 |
| 30,000 | $0.15972 | $4,791.60 |
| 75,000 | $0.15755 | $11,816.25 |
| Unit Price without GST: | $0.91000 |
|---|---|
| Unit Price with GST: | $1.04650 |

