
WCL3225-1R2-R | |
|---|---|
DigiKey Part Number | 283-WCL3225-1R2-RTR-ND - Tape & Reel (TR) 283-WCL3225-1R2-RCT-ND - Cut Tape (CT) 283-WCL3225-1R2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WCL3225-1R2-R |
Description | FIXED IND 1.2UH 450MA 300 MOHM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Unshielded Drum Core, Wirewound Inductor 450 mA 300mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 300mOhm Max | |
Q @ Freq | 12 @ 7.96MHz | |
Frequency - Self Resonant | 210MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.114" W (3.50mm x 2.90mm) | |
Height - Seated (Max) | 0.089" (2.25mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 10 | $0.25200 | $2.52 |
| 100 | $0.20790 | $20.79 |
| 1,000 | $0.17102 | $171.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.23081 | $461.62 |
| 4,000 | $0.21762 | $870.48 |
| 6,000 | $0.21027 | $1,261.62 |
| 10,000 | $0.20137 | $2,013.70 |
| 14,000 | $0.19572 | $2,740.08 |
| 20,000 | $0.18991 | $3,798.20 |
| Unit Price without GST: | $0.31000 |
|---|---|
| Unit Price with GST: | $0.35650 |

