
XVH3550-2R7367Q-R | |
|---|---|
DigiKey Part Number | 283-XVH3550-2R7367Q-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XVH3550-2R7367Q-R |
Description | CAP, XVH, 2.7V 360F 5MOHM, SNAP |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 360 F 2.7 V Aluminum Electrolytic Capacitors 7.03Ohm @ 120Hz 1000 Hrs @ 70°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 7.03Ohm @ 120Hz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Operating Temperature | -40°C ~ 70°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Lead Spacing | 0.886" (22.50mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Mounting Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.58000 | $33.58 |
| 20 | $25.08100 | $501.62 |
| 60 | $23.37333 | $1,402.40 |
| 100 | $22.74180 | $2,274.18 |
| 500 | $21.25158 | $10,625.79 |
| Unit Price without GST: | $33.58000 |
|---|---|
| Unit Price with GST: | $38.61700 |

