B004-008 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton Tripp Lite
In Stock: 7
Unit Price: $914.26000
Datasheet
8 Port Rack Mount Network KVM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B004-008

DigiKey Part Number
TL1413-ND
Manufacturer
Manufacturer Product Number
B004-008
Description
SWITCH KVM 8 PORT 1U RACK MT PS2
Customer Reference
Detailed Description
8 Port Rack Mount Network KVM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton Tripp Lite
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Network KVM
Number of Ports
8
Peripherals
VGA Monitor, PS/2 Keyboard, PS/2 Mouse
Mounting Type
Rack Mount
Includes
AC Power Adapter
Requires
P750-0xx, B015-000
Size
19.00" L x 6.00" W x 1.75" H (482.6mm x 152.4mm x 44.5mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes